- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB1314-152KL
Description
+
Inductor Power Wirewound 1.5mH 10% 1KHz 30Q-Factor Ferrite 250mA 1.7Ohm DCR RDL Bag
Search Keywords: RLB1314152KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB1314-152KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Inductance:1.5 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:7 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:1.7 Ohm
-
Maximum DC Current:250 mA
-
Protection Style:N/A
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
Order Increment:
130
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
130
$0.3860
520
$0.3016
1,040
$0.3008
2,600
$0.2797
5,070
$0.2718
10,010
$0.2644
25,090
$0.2539
50,050 +
$0.2474
Click for Quote
Log in
to unlock special pricing