Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB1314-151KL

Inductor Power Wirewound 150uH 10% 1KHz 70Q-Factor Ferrite 820mA 200mOhm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 150uH 10% 1KHz 70Q-Factor Ferrite 820mA 200mOhm DCR RDL Bag
Search Keywords: RLB1314151KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RLB1314-151KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 130
Inductance: 150 uH
Type: Power
Lead Pitch: 7 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 200 mOhm
Maximum DC Current: 820 mA
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB1314-151KL RoHS compliant?
Yes, RLB1314-151KL is RoHS compliant.
What is the lead time for RLB1314-151KL?
The standard lead time for RLB1314-151KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
Order Increment:
130
14 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
130
$0.3850
520
$0.3008
1,040
$0.3000
2,600
$0.2790
5,070
$0.2711
10,010
$0.2637
25,090
$0.2533
50,050 +
$0.2468
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!