Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB1314-102KL

Inductor Power Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 310mA 1.3Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 310mA 1.3Ohm DCR RDL Bag
Search Keywords: RLB1314102KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB1314-102KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    130
  • Inductance:
    1 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    7 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1.3 Ohm
  • Maximum DC Current:
    310 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB1314-102KL RoHS compliant?
Yes, RLB1314-102KL is RoHS compliant.
What is the lead time for RLB1314-102KL?
The standard lead time for RLB1314-102KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 178
Can Ship immediately You may purchase all in-stock quantity of 178
Stock lot only:
178
Minimum Order Quantity:
530
14 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3309
530
$0.3008
1,040
$0.3000
2,600
$0.2790
5,070
$0.2711
10,010
$0.2637
25,090
$0.2533
50,050 +
$0.2468
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!