Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB1314-100KL

Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 15mOhm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 15mOhm DCR RDL Bag
Search Keywords: RLB1314100KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB1314-100KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    150
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    9 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    15 mOhm
  • Maximum DC Current:
    3.2 A
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB1314-100KL RoHS compliant?
Yes, RLB1314-100KL is RoHS compliant.
What is the lead time for RLB1314-100KL?
The standard lead time for RLB1314-100KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,599
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.2695
600
$0.2358
2,550
$0.2304
5,100
$0.2240
7,500
$0.2210
25,050
$0.2168
50,100 +
$0.2142
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!