- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB1112V4-222J
Description
+
Inductor Power Unshielded Wirewound 2.2mH 5% 1KHz 20Q-Factor Ferrite 350mA 3.2Ohm DCR RDL T/R
Search Keywords: RLB1112V4222J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB1112V4-222J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:2200 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:3.2 Ohm
-
Maximum DC Current:0.35(Typ) A
-
Protection Style:UnShielded
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
500
$0.5422
1,000
$0.5029
2,500
$0.4887
5,000
$0.4689
7,500
$0.4566
10,000
$0.4554
15,000
$0.4449
25,000 +
$0.4438
Click for Quote
Log in
to unlock special pricing