- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB1014-473KL
Bourns
RLB1014-473KL
Inductor Power Wirewound 47000uH 10% 79.6KHz 35Q-Factor Ferrite 0.06A 150Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB1014-473KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
150 -
Inductance:47000 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:150 Ohm
-
Maximum DC Current:0.06(Typ) A
-
Protection Style:N/A
-
Packaging:Bag