- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB1014-392KL
Bourns
RLB1014-392KL
Inductor Power Wirewound 3900uH 10% 252KHz 50Q-Factor Ferrite 0.21A 12Ohm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 3900uH 10% 252KHz 50Q-Factor Ferrite 0.21A 12Ohm DCR RDL Bag
Search Keywords: RLB1014392KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB1014-392KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504509000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Inductance:3.9 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:12 Ohm
-
Maximum DC Current:70 mA
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is RLB1014-392KL RoHS compliant?
Yes, RLB1014-392KL is RoHS compliant.
What is the lead time for RLB1014-392KL?
The standard lead time for RLB1014-392KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
150
$0.2822
1,050
$0.2205
2,550
$0.2106
5,100
$0.2045
7,500
$0.1933
25,050
$0.1857
50,100 +
$0.1809
Click for Quote
Log in
to unlock special pricing