- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB1014-333KL
Description
+
Inductor Power Wirewound 33000uH 10% 79.6KHz 45Q-Factor Ferrite 0.074A 90Ohm DCR RDL Bag
Search Keywords: RLB1014333KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB1014-333KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Inductance:33 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:90 Ohm
-
Maximum DC Current:24 mA
-
Protection Style:N/A
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
150
$0.2820
1,050
$0.2203
2,550
$0.2104
5,100
$0.2043
7,500
$0.1932
25,050
$0.1855
50,100 +
$0.1808
Click for Quote
Log in
to unlock special pricing