Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB1014-222KL

Inductor Power Wirewound 2200uH 10% 252KHz 50Q-Factor Ferrite 0.26A 8.4Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 2200uH 10% 252KHz 50Q-Factor Ferrite 0.26A 8.4Ohm DCR RDL Bag
Search Keywords: RLB1014222KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RLB1014-222KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Inductance: 2.2 mH
Type: Power
Lead Pitch: 5 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 8.4 Ohm
Maximum DC Current: 110 mA
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB1014-222KL RoHS compliant?
Yes, RLB1014-222KL is RoHS compliant.
What is the lead time for RLB1014-222KL?
The standard lead time for RLB1014-222KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,400   can ship 12/14/26
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.2822
1,050
$0.2205
2,550
$0.2106
5,100
$0.2045
7,500
$0.1933
25,050
$0.1857
50,100 +
$0.1809
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!