Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB1014-103KL

Inductor Power Wirewound 10000uH 10% 79.6KHz 50Q-Factor Ferrite 0.135A 32Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 10000uH 10% 79.6KHz 50Q-Factor Ferrite 0.135A 32Ohm DCR RDL Bag
Search Keywords: RLB1014103KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RLB1014-103KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Inductance: 10 mH
Type: Power
Lead Pitch: 5 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 32 Ohm
Maximum DC Current: 45 mA
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB1014-103KL RoHS compliant?
Yes, RLB1014-103KL is RoHS compliant.
What is the lead time for RLB1014-103KL?
The standard lead time for RLB1014-103KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,650
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.1975
1,050
$0.1728
2,550
$0.1689
5,100
$0.1665
7,500
$0.1620
25,050
$0.1589
50,100
$0.1570
100,050 +
$0.1566
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!