Available Replacements
Эквивалент ROHs
RLB0914-821KL RLB0914-821KL Bourns
RLB0914-821KL

Bourns

In Stock: 2,000

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0914-821K

Inductor Power Wirewound 820uH 10% 796KHz 20Q-Factor Ferrite 350mA 1.8Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 820uH 10% 796KHz 20Q-Factor Ferrite 350mA 1.8Ohm DCR RDL Bag
Search Keywords: RLB0914821K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RLB0914-821K
Unit of Measure: Per Each
RoHS: No
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Inductance: 820 uH
Type: Power
Lead Pitch: 5 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 1.8 Ohm
Maximum DC Current: 350 mA
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0914-821K discontinued?
Yes, RLB0914-821K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RLB0914-821K RoHS compliant?
No, RLB0914-821K is not RoHS compliant.
What is the lead time for RLB0914-821K?
The standard lead time for RLB0914-821K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,968
Ships today, if you order in
Minimum Order Quantity:
463
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
463
$0.2530
2,315
$0.2428
4,630
$0.2326
23,149
$0.2234
69,445 +
$0.2142
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!