- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0914-6R8ML
Bourns
RLB0914-6R8ML
The RLB0914-6R8ML is a radial leaded inductor with a nominal inductance of 6.8 µH and a tolerance of ±20%.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
The RLB0914-6R8ML is a radial leaded inductor with a nominal inductance of 6.8 µH and a tolerance of ±20%.
Search Keywords: RLB09146R8ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0914-6R8ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:39 mOhm
-
Maximum DC Current:3 A
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RLB0914-6R8ML RoHS compliant?
Yes, RLB0914-6R8ML is RoHS compliant.
What is the lead time for RLB0914-6R8ML?
The standard lead time for RLB0914-6R8ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
200
$0.2364
1,000
$0.2118
2,600
$0.1892
5,000
$0.1873
7,600
$0.1868
25,000
$0.1864
50,000
$0.1859
100,000 +
$0.1854
Click for Quote
Log in
to unlock special pricing