Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0914-561KL

Inductor Power Wirewound 560uH 10% 796KHz 20Q-Factor Ferrite 0.52A 1.4Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 560uH 10% 796KHz 20Q-Factor Ferrite 0.52A 1.4Ohm DCR RDL Bag
Search Keywords: RLB0914561KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RLB0914-561KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Inductance: 560 uH
Type: Power
Lead Pitch: 5 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 1.4 Ohm
Maximum DC Current: 0.52(Typ) A
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0914-561KL RoHS compliant?
Yes, RLB0914-561KL is RoHS compliant.
What is the lead time for RLB0914-561KL?
The standard lead time for RLB0914-561KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2472
1,000
$0.1931
2,600
$0.1845
5,000
$0.1791
7,600
$0.1741
25,000
$0.1626
50,000
$0.1585
100,000 +
$0.1581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!