- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0914-4R7ML
Description
+
Inductor Power Wirewound 4.7uH 20% 7.96MHz 20Q-Factor Ferrite 3.2A 0.033Ohm DCR RDL Bag
Search Keywords: RLB09144R7ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0914-4R7ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:33 mOhm
-
Maximum DC Current:3.2 A
-
Protection Style:N/A
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$0.1680
1,000
$0.1470
2,600
$0.1436
5,000
$0.1416
7,600
$0.1396
25,000
$0.1352
50,000
$0.1335
100,000 +
$0.1332
Click for Quote
Log in
to unlock special pricing