Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0914-3R3ML

Inductor Power Wirewound 3.3uH 20% 7.96MHz 20Q-Factor Ferrite 3.6A 0.027Ohm DCR RDL Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 3.3uH 20% 7.96MHz 20Q-Factor Ferrite 3.6A 0.027Ohm DCR RDL Bag
Search Keywords: RLB09143R3ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0914-3R3ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    3.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    27 mOhm
  • Maximum DC Current:
    3.6 A
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0914-3R3ML RoHS compliant?
Yes, RLB0914-3R3ML is RoHS compliant.
What is the lead time for RLB0914-3R3ML?
The standard lead time for RLB0914-3R3ML is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3850
1,000
$0.2376
2,600
$0.2033
5,000
$0.1989
7,600
$0.1926
25,000
$0.1921
50,000
$0.1916
100,000 +
$0.1912
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!