Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0914-151KL

Inductor Power Wirewound 150uH 10% 796KHz 30Q-Factor Ferrite 1A 0.37Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 150uH 10% 796KHz 30Q-Factor Ferrite 1A 0.37Ohm DCR RDL Bag
Search Keywords: RLB0914151KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0914-151KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Inductance:
    150 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    370 mOhm
  • Maximum DC Current:
    800 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0914-151KL RoHS compliant?
Yes, RLB0914-151KL is RoHS compliant.
What is the lead time for RLB0914-151KL?
The standard lead time for RLB0914-151KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,802
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2330
1,000
$0.1983
2,600
$0.1892
5,000
$0.1887
7,600
$0.1883
25,000
$0.1878
50,000
$0.1873
100,000 +
$0.1868
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!