Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0914-121KL

Inductor Power Wirewound 120uH 10% 796KHz 30Q-Factor Ferrite 1.05A 0.32Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 120uH 10% 796KHz 30Q-Factor Ferrite 1.05A 0.32Ohm DCR RDL Bag
Search Keywords: RLB0914121KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0914-121KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    120 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    320 mOhm
  • Maximum DC Current:
    900 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0914-121KL RoHS compliant?
Yes, RLB0914-121KL is RoHS compliant.
What is the lead time for RLB0914-121KL?
The standard lead time for RLB0914-121KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 12/31/26
Backorder
Price (USD)
Qty
Unit Price
200
$0.2472
1,000
$0.1931
2,600
$0.1845
5,000
$0.1791
7,600
$0.1741
25,000
$0.1626
50,000
$0.1585
100,000 +
$0.1581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!