- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0914-120K
Available Replacements
ROHs Equivalent
Bourns
RLB0914-120K
Inductor Power Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 2.5A 55mOhm DCR RDL Bag
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Inductor Power Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 2.5A 55mOhm DCR RDL Bag
Search Keywords: RLB0914120K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0914-120K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:12 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:55 mOhm
-
Maximum DC Current:2.5 A
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is RLB0914-120K discontinued?
Yes, RLB0914-120K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RLB0914-120K RoHS compliant?
No, RLB0914-120K is not RoHS compliant.
What is the lead time for RLB0914-120K?
The standard lead time for RLB0914-120K is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.