- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0914-102KL
Description
+
Inductor Power - Wirewound - 8.7 (Dia.) x 12mm - 1 mH - 252KHz - 300 mA - 2.1 Ohm.
Search Keywords: RLB0914102KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0914-102KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:1 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:2.1 Ohm
-
Maximum DC Current:300 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,864
Can Ship immediately
On Order:
2,400
can ship 7/20/26
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
200
$0.2299
1,000
$0.2118
2,600
$0.1915
5,000
$0.1910
7,600
$0.1905
25,000
$0.1901
50,000
$0.1896
100,000 +
$0.1891
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT