Available Replacements
ROHs Equivalent
RLB0914-102KL RLB0914-102KL Bourns
RLB0914-102KL

Bourns

In Stock: 4,264

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0914-102K

Inductor Power Wirewound 1mH 10% 252KHz 40Q-Factor Ferrite 300mA 2.1Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 1mH 10% 252KHz 40Q-Factor Ferrite 300mA 2.1Ohm DCR RDL Bag
Search Keywords: RLB0914102K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0914-102K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Inductance:
    1 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    2.1 Ohm
  • Maximum DC Current:
    300 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0914-102K discontinued?
Yes, RLB0914-102K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RLB0914-102K RoHS compliant?
No, RLB0914-102K is not RoHS compliant.
What is the lead time for RLB0914-102K?
The standard lead time for RLB0914-102K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!