Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0914-101KL

Inductor Power Wirewound 100uH 10% 796KHz 30Q-Factor Ferrite 1.1A 0.28Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 100uH 10% 796KHz 30Q-Factor Ferrite 1.1A 0.28Ohm DCR RDL Bag
Search Keywords: RLB0914101KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0914-101KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    280 mOhm
  • Maximum DC Current:
    1 A
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0914-101KL RoHS compliant?
Yes, RLB0914-101KL is RoHS compliant.
What is the lead time for RLB0914-101KL?
The standard lead time for RLB0914-101KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.2318
1,000
$0.1851
2,600
$0.1833
5,000
$0.1815
7,600
$0.1810
25,000
$0.1806
50,000
$0.1801
100,000 +
$0.1797
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!