- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0914-100KL
Bourns
RLB0914-100KL
Inductor Power Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 2.7A 0.048Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | RLB0914-100KL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Inductance: | 10 uH |
| Type: | Power |
| Lead Pitch: | 5 mm |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Resistance: | 48 mOhm |
| Maximum DC Current: | 2.7 A |
| Packaging: | Bag |