Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0913-473K

Inductor Power Wirewound 47000uH 10% 1KHz 20Q-Factor Ferrite 0.055A 99Ohm DCR RDL Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 47000uH 10% 1KHz 20Q-Factor Ferrite 0.055A 99Ohm DCR RDL Tray
Search Keywords: RLB0913473K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0913-473K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    47000 uH
  • Type:
    Power7081
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    107080%
  • Technology:
    Wirewound7078
  • Maximum DC Resistance:
    99 Ohm
  • Maximum DC Current:
    0.055(Typ) A
  • Protection Style:
    N/A
  • Packaging:
    Tray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0913-473K RoHS compliant?
Yes, RLB0913-473K is RoHS compliant.
What is the lead time for RLB0913-473K?
The standard lead time for RLB0913-473K is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.819
600
$0.736
2,600
$0.578
5,000
$0.553
7,600
$0.552
10,000
$0.551
15,000
$0.549
25,000 +
$0.548
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!