- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0913-470K
Bourns
RLB0913-470K
Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 2.35A 0.16Ohm DCR RDL Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 2.35A 0.16Ohm DCR RDL Tray
Search Keywords: RLB0913470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0913-470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:47 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:107080%
-
Technology:Wirewound7078
-
Maximum DC Resistance:0.16 Ohm
-
Maximum DC Current:2.35(Typ) A
-
Protection Style:N/A
-
Packaging:Tray
Product Guides
+
Frequently Asked Questions
Is RLB0913-470K RoHS compliant?
Yes, RLB0913-470K is RoHS compliant.
What is the lead time for RLB0913-470K?
The standard lead time for RLB0913-470K is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
361
Can Ship immediately
You may purchase all in-stock quantity of 361
Stock lot only:
361
Minimum Order Quantity:
439
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$0.5006
439
$0.4551
600
$0.3698
2,600
$0.3429
5,000
$0.3198
7,600
$0.3190
10,000
$0.3181
15,000
$0.3114
25,000 +
$0.3033
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT