- Home ›
- All Products›
- RLB0913-390K
Description
+
Ind 39uH ±10% 2.52MHz 30 Q-Factor Ferrite 2.4A Radial Tray
Search Keywords: RLB0913390K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0913-390K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
200
$0.4462
600
$0.3625
2,600
$0.3362
5,000
$0.3135
7,600
$0.3127
10,000
$0.3119
15,000
$0.3053
25,000 +
$0.2974
Click for Quote
Log in
to unlock special pricing