- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0913-223K
Description
+
Inductor Power Wirewound 22000uH 10% 1KHz 30Q-Factor Ferrite 0.08A 56Ohm DCR RDL Tray
Search Keywords: RLB0913223K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0913-223K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:22000 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:107080%
-
Technology:Wirewound7078
-
Maximum DC Resistance:56 Ohm
-
Maximum DC Current:0.08(Typ) A
-
Protection Style:N/A
-
Packaging:Tray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
200
$0.4462
600
$0.3625
2,600
$0.3362
5,000
$0.3135
7,600
$0.3127
10,000
$0.3119
15,000
$0.3053
25,000 +
$0.2974
Click for Quote
Log in
to unlock special pricing