- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0913-220K
Bourns
RLB0913-220K
Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.55A 0.07Ohm DCR RDL Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.55A 0.07Ohm DCR RDL Tray
Search Keywords: RLB0913220K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0913-220K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:22 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:107080%
-
Technology:Wirewound7078
-
Maximum DC Resistance:0.07 Ohm
-
Maximum DC Current:2.55(Typ) A
-
Protection Style:N/A
-
Packaging:Tray
Product Guides
+
Frequently Asked Questions
Is RLB0913-220K RoHS compliant?
Yes, RLB0913-220K is RoHS compliant.
What is the lead time for RLB0913-220K?
The standard lead time for RLB0913-220K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
200
$0.4463
600
$0.3627
2,600
$0.3364
5,000
$0.3136
7,600
$0.3129
10,000
$0.3121
15,000
$0.3054
25,000 +
$0.2976
Click for Quote
Log in
to unlock special pricing