- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0913-104K
Bourns
RLB0913-104K
Inductor Power Wirewound 100000uH 10% 1KHz 20Q-Factor Ferrite 0.04A 235Ohm DCR RDL Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0913-104K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:100000 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:107080%
-
Technology:Wirewound7078
-
Maximum DC Resistance:235 Ohm
-
Maximum DC Current:0.04(Typ) A
-
Protection Style:N/A
-
Packaging:Tray