Available Replacements
ROHs Equivalent
RLB0912-681KL RLB0912-681KL Bourns
RLB0912-681KL

Bourns

In Stock: 0

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0912-681K

Inductor Power Wirewound 680uH 10% 1KHz 25Q-Factor Ferrite 250mA 2.3Ohm DCR RDL Bag

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 680uH 10% 1KHz 25Q-Factor Ferrite 250mA 2.3Ohm DCR RDL Bag
Search Keywords: RLB0912681K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0912-681K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    680 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    2.3 Ohm
  • Maximum DC Current:
    250 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0912-681K discontinued?
Yes, RLB0912-681K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RLB0912-681K RoHS compliant?
No, RLB0912-681K is not RoHS compliant.
What is the lead time for RLB0912-681K?
The standard lead time for RLB0912-681K is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!