- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0912-2R2ML
Bourns
RLB0912-2R2ML
Inductor Power Wirewound 2.2uH 20% 1KHz 30Q-Factor Ferrite 5.3A 0.01Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0912-2R2ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:10 mOhm
-
Maximum DC Current:4.5 A
-
Protection Style:N/A
-
Packaging:Bag