- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0912-1R5ML
Bourns
RLB0912-1R5ML
Inductor Power Wirewound 1.5uH 20% 1KHz 30Q-Factor Ferrite 6A 0.008Ohm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 1.5uH 20% 1KHz 30Q-Factor Ferrite 6A 0.008Ohm DCR RDL Bag
Search Keywords: RLB09121R5ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0912-1R5ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:8 mOhm
-
Maximum DC Current:5.4 A
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is RLB0912-1R5ML RoHS compliant?
Yes, RLB0912-1R5ML is RoHS compliant.
What is the lead time for RLB0912-1R5ML?
The standard lead time for RLB0912-1R5ML is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
200
$0.2400
1,000
$0.1875
2,600
$0.1791
5,000
$0.1739
7,600
$0.1690
25,000
$0.1579
50,000
$0.1538
100,000 +
$0.1535
Click for Quote
Log in
to unlock special pricing