- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0912-150KL
Description
+
Inductor Power Wirewound 15uH 10% 1KHz 50Q-Factor Ferrite 2.3A 0.056Ohm DCR RDL Bag
Search Keywords: RLB0912150KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0912-150KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:56 mOhm
-
Maximum DC Current:1.7 A
-
Protection Style:N/A
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
200
$0.2400
1,000
$0.1875
2,600
$0.1791
5,000
$0.1739
7,600
$0.1690
25,000
$0.1579
50,000
$0.1538
100,000 +
$0.1535
Click for Quote
Log in
to unlock special pricing