Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0912-102KL

Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.4A 4.3Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 1000uH 10% 1KHz 55Q-Factor Ferrite 0.4A 4.3Ohm DCR RDL Bag
Search Keywords: RLB0912102KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0912-102KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    1 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    4.3 Ohm
  • Maximum DC Current:
    200 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0912-102KL RoHS compliant?
Yes, RLB0912-102KL is RoHS compliant.
What is the lead time for RLB0912-102KL?
The standard lead time for RLB0912-102KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,600
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.2268
1,000
$0.2023
2,600
$0.1896
5,000
$0.1882
7,600
$0.1873
25,000
$0.1868
50,000
$0.1864
100,000 +
$0.1859
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!