Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0912-100KL

Inductor Power - Wirewound - 8.7 (Dia.) x 10mm - 10 uH - 1KHz - 2.1 A - 43 mOhm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power - Wirewound - 8.7 (Dia.) x 10mm - 10 uH - 1KHz - 2.1 A - 43 mOhm.
Search Keywords: RLB0912100KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RLB0912-100KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Inductance: 10 uH
Type: Power
Lead Pitch: 5 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 43 mOhm
Maximum DC Current: 2.1 A
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0912-100KL RoHS compliant?
Yes, RLB0912-100KL is RoHS compliant.
What is the lead time for RLB0912-100KL?
The standard lead time for RLB0912-100KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,230
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2296
1,000
$0.1834
2,600
$0.1719
5,000
$0.1706
7,600
$0.1698
25,000
$0.1694
50,000
$0.1690
100,000 +
$0.1685
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!