Image is representational - see mfr. specs

RLB0812-821KL

Bourns

Inductor Power Wirewound 820uH 10% 796KHz 45Q-Factor Ferrite 130mA 3.1Ohm DCR RDL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 820uH 10% 796KHz 45Q-Factor Ferrite 130mA 3.1Ohm DCR RDL Bag
Search Keywords: RLB0812821KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0812-821KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    820 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    3 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    3.1 Ohm
  • Maximum DC Current:
    130 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 9/11/26
Backorder
Price (USD)
Qty
Unit Price
400
$0.1992
1,200
$0.1556
2,800
$0.1487
5,200
$0.1443
10,000
$0.1403
25,200
$0.1311
50,000
$0.1307
100,000 +
$0.1277
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!