- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0812-561KL
Bourns
RLB0812-561KL
Inductor Power Wirewound 560uH 10% 796KHz 45Q-Factor Ferrite 150mA 2.5Ohm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 560uH 10% 796KHz 45Q-Factor Ferrite 150mA 2.5Ohm DCR RDL Bag
Search Keywords: RLB0812561KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0812-561KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Inductance:560 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:3 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:2.5 Ohm
-
Maximum DC Current:150 mA
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is RLB0812-561KL RoHS compliant?
Yes, RLB0812-561KL is RoHS compliant.
What is the lead time for RLB0812-561KL?
The standard lead time for RLB0812-561KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
400
$0.1992
1,200
$0.1556
2,800
$0.1487
5,200
$0.1443
10,000
$0.1403
25,200
$0.1311
50,000
$0.1307
100,000 +
$0.1277
Click for Quote
Log in
to unlock special pricing