Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0812-223KL

Inductor Power Wirewound 22mH 10% 79.6KHz 60Q-Factor Ferrite 25mA 92Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 22mH 10% 79.6KHz 60Q-Factor Ferrite 25mA 92Ohm DCR RDL Bag
Search Keywords: RLB0812223KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0812-223KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    400
  • Inductance:
    22 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    3 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    92 Ohm
  • Maximum DC Current:
    25 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0812-223KL RoHS compliant?
Yes, RLB0812-223KL is RoHS compliant.
What is the lead time for RLB0812-223KL?
The standard lead time for RLB0812-223KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$0.1992
1,200
$0.1556
2,800
$0.1487
5,200
$0.1443
10,000
$0.1403
25,200
$0.1311
50,000
$0.1307
100,000 +
$0.1277
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!