- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0812-102KL
Bourns
RLB0812-102KL
Inductor Power Wirewound 1mH 10% 252KHz 45Q-Factor Ferrite 120mA 3.9Ohm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 1mH 10% 252KHz 45Q-Factor Ferrite 120mA 3.9Ohm DCR RDL Bag
Search Keywords: RLB0812102KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0812-102KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Inductance:1 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:3 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:3.9 Ohm
-
Maximum DC Current:120 mA
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is RLB0812-102KL RoHS compliant?
Yes, RLB0812-102KL is RoHS compliant.
What is the lead time for RLB0812-102KL?
The standard lead time for RLB0812-102KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
400
$0.1786
1,200
$0.1665
2,800
$0.1580
5,200
$0.1569
10,000
$0.1463
25,200
$0.1459
50,000
$0.1456
100,000 +
$0.1452
Click for Quote
Log in
to unlock special pricing