Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0712-471KL

Inductor Power Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 160mA 1.5Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 160mA 1.5Ohm DCR RDL Bag
Search Keywords: RLB0712471KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0712-471KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    400
  • Inductance:
    470 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    3 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1.5 Ohm
  • Maximum DC Current:
    160 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0712-471KL RoHS compliant?
Yes, RLB0712-471KL is RoHS compliant.
What is the lead time for RLB0712-471KL?
The standard lead time for RLB0712-471KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$0.1822
1,200
$0.1423
2,800
$0.1360
5,200
$0.1356
10,000
$0.1283
25,200
$0.1248
50,000
$0.1199
100,000 +
$0.1168
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!