Available Replacements
ROHs Equivalent
RLB0712-391KL
RLB0712-391KL

Bourns

In Stock: 0

Minimum Order: 400

VIEW PRODUCT
Image is representational - see mfr. specs

RLB0712-391K

Bourns

Inductor Power Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 180mA 1.2Ohm DCR RDL Bag

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 180mA 1.2Ohm DCR RDL Bag
Search Keywords: RLB0712391K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0712-391K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    390 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    3 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1.2 Ohm
  • Maximum DC Current:
    180 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!