Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0712-330KL

Inductor Power Wirewound 33uH 10% 1KHz 20Q-Factor Ferrite 600mA 150mOhm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 33uH 10% 1KHz 20Q-Factor Ferrite 600mA 150mOhm DCR RDL Bag
Search Keywords: RLB0712330KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RLB0712-330KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Inductance: 33 uH
Type: Power
Lead Pitch: 3 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 150 mOhm
Maximum DC Current: 600 mA
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0712-330KL RoHS compliant?
Yes, RLB0712-330KL is RoHS compliant.
What is the lead time for RLB0712-330KL?
The standard lead time for RLB0712-330KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.1275
1,200
$0.1116
2,800
$0.1090
5,200
$0.1088
10,000
$0.1060
25,200
$0.1046
50,000
$0.1026
100,000 +
$0.1014
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!