- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0712-330K
Bourns
RLB0712-330K
Inductor Power Wirewound 33uH 10% 1KHz 20Q-Factor Ferrite 600mA 150mOhm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0712-330K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:3 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:150 mOhm
-
Maximum DC Current:600 mA
-
Protection Style:N/A
-
Packaging:Bag
-
- Item discontinued