- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0712-150KL
Bourns
RLB0712-150KL
Inductor Power Wirewound 15uH 10% 1KHz 20Q-Factor Ferrite 900mA 90mOhm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 15uH 10% 1KHz 20Q-Factor Ferrite 900mA 90mOhm DCR RDL Bag
Search Keywords: RLB0712150KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0712-150KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:3 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:90 mOhm
-
Maximum DC Current:900 mA
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is RLB0712-150KL RoHS compliant?
Yes, RLB0712-150KL is RoHS compliant.
What is the lead time for RLB0712-150KL?
The standard lead time for RLB0712-150KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
400
$0.1822
1,200
$0.1423
2,800
$0.1360
5,200
$0.1356
10,000
$0.1283
25,200
$0.1248
50,000
$0.1199
100,000 +
$0.1168
Click for Quote
Log in
to unlock special pricing