- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0712-101KL
Bourns
RLB0712-101KL
Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 320mA 400mOhm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0712-101KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:3 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:400 mOhm
-
Maximum DC Current:320 mA
-
Protection Style:N/A
-
Packaging:Bag