- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0608-471K
Bourns
RLB0608-471K
Inductor Power Wirewound 470uH 10% 796KHz 55Q-Factor Ferrite 140mA 6.5Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0608-471K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier's Standard Package:
1 -
Inductance:470 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:2 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:6.5 Ohm
-
Maximum DC Current:140 mA
-
Protection Style:N/A
-
Packaging:Bag
-
- Item discontinued