Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0608-2R2ML

Inductor Power Wirewound 2.2uH 20% 7.96MHz 60Q-Factor Ferrite 830mA 240mOhm DCR RDL Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 2.2uH 20% 7.96MHz 60Q-Factor Ferrite 830mA 240mOhm DCR RDL Bag
Search Keywords: RLB06082R2ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB0608-2R2ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    2.2 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    2 mm
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    0.24 Ohm
  • Maximum DC Current:
    0.83 A
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0608-2R2ML RoHS compliant?
Yes, RLB0608-2R2ML is RoHS compliant.
What is the lead time for RLB0608-2R2ML?
The standard lead time for RLB0608-2R2ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
800
$0.1660
1,600
$0.1556
3,200
$0.1487
5,600
$0.1443
10,400
$0.1364
25,600
$0.1311
50,400
$0.1277
100,000 +
$0.1274
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!