Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB0608-221KL

Inductor Power Wirewound 220uH 10% 796KHz 45Q-Factor Ferrite 200mA 2.5Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 220uH 10% 796KHz 45Q-Factor Ferrite 200mA 2.5Ohm DCR RDL Bag
Search Keywords: RLB0608221KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RLB0608-221KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Inductance: 220 uH
Type: Power
Lead Pitch: 2 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 2.5 Ohm
Maximum DC Current: 200 mA
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB0608-221KL RoHS compliant?
Yes, RLB0608-221KL is RoHS compliant.
What is the lead time for RLB0608-221KL?
The standard lead time for RLB0608-221KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,190
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.1262
1,600
$0.1220
3,200
$0.1192
5,600
$0.1175
10,400
$0.1143
25,600
$0.1122
50,400
$0.1108
100,000 +
$0.1106
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!