- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0608-1R5ML
Bourns
RLB0608-1R5ML
Inductor Power Wirewound 1.5uH 20% 7.96MHz 60Q-Factor Ferrite 920mA 200mOhm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0608-1R5ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:2 mm
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:200 mOhm
-
Maximum DC Current:920 mA
-
Protection Style:N/A
-
Packaging:Bag