- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0608-1R2M
Description
+
Inductor Power Wirewound 1.2uH 20% 7.96MHz 60Q-Factor Ferrite 980mA 150mOhm DCR RDL Bag
Search Keywords: RLB06081R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0608-1R2M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:1.2 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:2 mm
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:150 mOhm
-
Maximum DC Current:980 mA
-
Protection Style:N/A
-
Packaging:Bag
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.