- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0608-150KL
Description
+
Inductor Power Wirewound 15uH 10% 2.52MHz 60Q-Factor Ferrite 500mA 550mOhm DCR RDL Bag
Search Keywords: RLB0608150KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0608-150KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504509000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:2 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:550 mOhm
-
Maximum DC Current:500 mA
-
Protection Style:N/A
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
800
$0.1660
1,600
$0.1556
3,200
$0.1487
5,600
$0.1443
10,400
$0.1364
25,600
$0.1311
50,400
$0.1277
100,000 +
$0.1274
Click for Quote
Log in
to unlock special pricing